MS3459KT32-17PX

Heilind Number:AMP4-2176381-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-17PX
ECAD Model:
3D Model

Description:

RQ 0805 31K6 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-17PX
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:31.6 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176381-0

Detailed Description

Enhance the precision of your electronic circuits with this high-quality surface mount resistor. Featuring a resistance of 31.6 KΩ with a tolerance of .1%, it ensures accurate performance even in demanding applications. The thin film element construction guarantees reliability, while the 0.2 W power rating and 100 V rated voltage make it suitable for a wide range of circuitry. Measuring just 2 x 1.25 x 0.5 mm and utilizing solder termination, it is easy to mount on your PCB. With a low temperature coefficient of 10PPM, this resistor offers stable operation over time. Upgrade your designs with this essential component for optimal performance.