| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-17PY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 32.4 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176381-1 |
MS3459KT32-17PY
| Heilind Number: | AMP4-2176381-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-17PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this RQ 0805 thin film resistor. Boasting a resistance value of 32.4 KΩ with a tight tolerance of 0.1%, it ensures reliable performance in critical applications. With a power rating of .2 W and a rated voltage of 100 V, it offers robust operation. Designed for surface mount installations, it measures 2 x 1.25 x .5 mm, making it ideal for compact designs. RoHS compliant and featuring solder terminations, this resistor is a high-quality choice for demanding environments. Whether for industrial machinery or consumer electronics, it guarantees accuracy and stability in circuitry.


