| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-17S |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 33.2 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176381-2 |
MS3459KT32-17S
| Heilind Number: | AMP4-2176381-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-17S |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our RQ 0805 resistor, meticulously engineered for high performance. This thin film surface mount component boasts a resistance of 33.2 KΩ with a tight tolerance of .1%. Operating at a rated voltage of 100 V and a power rating of .2 W, it ensures reliable functionality in various electronic applications. With a resistance temperature coefficient of 10PPM and a compact size of 2 x 1.25 x .5 mm, it offers efficient space utilization. Featuring solder termination and RoHS compliance, this precision resistor is ideal for demanding circuitry requirements.


