MS3459KT32-17SW

Heilind Number:AMP4-2176381-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-17SW
ECAD Model:
3D Model

Description:

RQ 0805 34K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-17SW
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:34 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176381-3

Detailed Description

Enhance circuit performance with our RQ 0805 precision resistor, meticulously crafted for optimal reliability and accuracy. This thin-film resistor boasts a low tolerance of 0.1% and a resistance rating of 34KΩ, ensuring consistent and stable operation in demanding electronic applications. With a power rating of 0.2W and a rated voltage of 100V, it guarantees robust performance even under high-stress conditions. Specially designed for surface mount installation, it features solder termination for easy and secure attachment. Its compact dimensions of 2 x 1.25 x 0.5mm make it ideal for space-constrained projects. Crafted to meet the highest quality standards, this resistor is a valuable asset for precision engineering projects.