| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-1P |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 35.7 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176381-5 |
MS3459KT32-1P
| Heilind Number: | AMP4-2176381-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-1P |
| ECAD Model: |
Specifications
Detailed Description
Experience exceptional precision with our RQ 0805 surface mount resistor. Featuring a resistance of 35.7 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film element guarantees accurate performance in your electronic applications. With a power rating of .2 W and a rated voltage of 100 V, it offers reliable operation even in demanding conditions. Solder termination ensures easy installation, while its compact 2 x 1.25 x .5 mm dimensions make it ideal for space-constrained designs. Trust in the quality and performance of this precision resistor for your circuitry needs.


