MS3459KT32-1PW

Heilind Number:AMP4-2176381-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-1PW
ECAD Model:
3D Model

Description:

RQ 0805 36K5 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-1PW
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:36.5 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176381-6

Detailed Description

Enhance your circuitry with this high-precision thin film resistor, meticulously crafted for optimal performance. With a resistance of 36.5 KΩ and tolerance of 0.1%, it guarantees accurate and reliable operation. Operating at a power rating of 0.2 W and rated voltage of 100 V, it offers robust performance in demanding applications. Designed for surface mount installation, its compact dimensions of 2 x 1.25 x 0.5 mm make it ideal for space-constrained designs. RoHS compliance ensures environmental responsibility, while its 10PPM temperature coefficient guarantees stability across varying operating conditions. Elevate your electronic projects with this Surface Mount Resistor, a testament to quality and precision engineering.