| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-22PZ |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 30.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176383-7 |
MS3459KT32-22PZ
| Heilind Number: | AMP4-2176383-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-22PZ |
| ECAD Model: |
Specifications
Detailed Description
Improve the efficiency of your circuitry with our precision resistor, boasting a resistance of 30.1 Ω and a tolerance of .1%. Designed for surface mount applications, this thin film resistor ensures optimal performance, even under high voltages of up to 200 V. With a power rating of .4 W, it offers reliable operation in a compact 1206 package. Trust in its quality construction for your electronic projects.


