| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-3PY |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 316 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176384-6 |
MS3459KT32-3PY
| Heilind Number: | AMP4-2176384-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-3PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic applications with our RQ 1206 316R 0.1% Thin Film Resistor. With a low tolerance of 0.1% and a resistance of 316 Ω, this surface mount component ensures accurate performance. Operating at a rated voltage of 200 V and a power rating of .4 W, it is suitable for a wide range of circuitry. ROHS compliant and with a low temperature coefficient of 10PPM, it guarantees reliability and efficiency. Measuring 3.1 x 1.55 x .55 mm and featuring two solder terminations, it offers easy installation. Trust in its quality for your electronic assembly needs.


