| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-3SY |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 3.01 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176385-1 |
MS3459KT32-3SY
| Heilind Number: | AMP4-2176385-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-3SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality surface mount resistor, boasting a resistance of 3.01 KΩ with a tolerance of just 0.1%. Designed for optimal performance, it offers a power rating of .4 W and a rated voltage of 200 V, suitable for a wide range of applications. With a compact 1206 size and thin film element type, this resistor is perfect for space-constrained PCB designs. Solder termination ensures easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the reliability of this precision component for your electronic projects.


