| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-5PX |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 3.32 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176385-5 |
MS3459KT32-5PX
| Heilind Number: | AMP4-2176385-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-5PX |
| ECAD Model: |
Specifications
Detailed Description
Improve resistance accuracy in your electronic circuits with this precision resistor. Measuring 3.1 x 1.55 x .55 mm and featuring a thin film element, it offers a resistance of 3.32 KΩ with a tolerance of .1%. Designed for surface mount installation, this resistor is ideal for applications requiring high precision and reliability. Its power rating of .4 W and rated voltage of 200 V make it suitable for a wide range of circuitry needs. Upgrade your components with this essential piece for optimal performance.


