MS3459KT32-5SY

Heilind Number:AMP4-2176386-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-5SY
ECAD Model:
3D Model

Description:

RQ 1206 32K4 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-5SY
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:32.4 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176386-1

Detailed Description

Experience precision performance with our RQ 1206 Thin Film Surface Mount Resistor. Featuring a resistance of 32.4 KΩ and a tolerance of .1%, this resistor ensures accurate and reliable operation in your electronic circuits. With a power rating of .4 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Its compact 1206 size and surface mount termination make it easy to integrate into your PCB design. Trust in the quality of our product, designed for optimal performance in demanding environments.