| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-7PZ |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 26.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176388-2 |
MS3459KT32-7PZ
| Heilind Number: | AMP4-2176388-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-7PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, offering a resistance of 26.7 Ω with a tolerance of just 0.1%. Designed for high-performance applications, it boasts a power rating of .4 W and a rated voltage of 200 V, ensuring reliable operation. With a compact 1206 size and surface mount termination, it's easy to integrate into your setup. Crafted with thin film technology, it guarantees accuracy and stability, with a low temperature coefficient of 10PPM. Perfect for demanding environments, this resistor is a vital component for achieving optimal electrical performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT32-1SZ | ![]() |


