| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT36-5S |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 340 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176392-0 |
MS3459KT36-5S
| Heilind Number: | AMP4-2176392-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT36-5S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our precision resistor, featuring a resistance of 340 KΩ with a tolerance of .1%. This high-quality component is designed for surface mount applications, offering a power rating of .4 W and a rated voltage of 200 V for reliable performance. Its thin film element ensures accuracy, while the 1206 size code and solder termination make for easy installation. With a low temperature coefficient of 10PPM, this resistor guarantees stable operation in a variety of electronic devices. Elevate your projects with the assurance of quality and precision that our surface mount resistor provides.


