| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT36-6PX |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 383 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176392-5 |
MS3459KT36-6PX
| Heilind Number: | AMP4-2176392-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT36-6PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. With a resistance of 383 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element guarantees high precision, while the 0.4 W power rating and 200 V rated voltage make it suitable for a variety of applications. Designed for surface mount installation, it features solder termination and a compact 1206 size. RoHS compliant and crafted with quality in mind, this resistor is an essential component for any electronics enthusiast or professional.


