| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT36-7P |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 56 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176400-3 |
MS3459KT36-7P
| Heilind Number: | AMP4-2176400-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT36-7P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performing Surface Mount Power Resistor. Boasting a robust 4W power rating and a precise 1% tolerance, it guarantees reliable operation in demanding applications. With a resistance of 56Ω and a rated voltage of 250V, it ensures efficient power management. The solder termination type and surface mount mounting style make installation a breeze, while the thick film element construction offers durability. Whether you're a professional or a DIY enthusiast, this resistor is a must-have for your projects. Please note, it is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 4-2176400-1 | ![]() |


