MS3459KT36-7SY

Heilind Number:AMP4-2176401-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT36-7SY
ECAD Model:
3D Model

Description:

3540 620K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT36-7SY
Power Rating:4 W
Termination Type:Solder
Resistance:620 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176401-1

Detailed Description

Elevate your electronic projects with this high-performance power resistor. Boasting a robust 4W power rating, it guarantees reliable operation even in demanding applications. With a resistance of 620 KΩ and a tolerance of 1%, precision is key in its design. Suitable for surface mount installation, it offers easy integration into circuit boards. Rated for 250V, this resistor ensures stable performance under varying voltage conditions. Crafted with thick film technology, it delivers efficient power dissipation. With two solder termination points, connectivity is a breeze. Whether you're a professional or hobbyist, this component is a must-have for your resistor collection. Please note, this product is not RoHS compliant.