| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L12S-3SY |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 560 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176407-0 |
MS3459L12S-3SY
| Heilind Number: | AMP4-2176407-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L12S-3SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuitry with this high-quality power resistor. With a power rating of 6W, it offers reliable and efficient operation, while its surface mount design makes it easy to install. The thick film element ensures durability, and with a tolerance of 1%, you can trust in its precision. Featuring two solder terminations and a resistance of 560 KΩ, it's suitable for a wide range of applications. Rated for 300V, this resistor guarantees stable performance under varying voltage conditions. Upgrade your components with this essential element, essential for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


