| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L14S-2P |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 1.2 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176407-8 |
MS3459L14S-2P
| Heilind Number: | AMP4-2176407-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L14S-2P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. Boasting a power rating of 6 W and a resistance of 1.2 MΩ, this component is designed for reliable performance in demanding applications. With a rated voltage of 300 V and a tolerance of 1%, it ensures precise and stable operation. The solder termination type and surface mount mounting style make installation a breeze, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for a wide range of industrial and commercial uses, this resistor is a must-have for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


