4-2176429-7

Heilind Number:AMP4-2176429-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2176429-7
ECAD Model:
3D Model

Description:

MPT100 22R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176429-7
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-2176429-7

Detailed Description

Enhance your circuitry with the MPT100 22R 1% Thick Film Resistor. This high-power component, rated at 100 W, offers precise resistance of 22 Ω with a tolerance of 1%. Its TO247 radial leaded package ensures easy mounting, while tinned copper leads provide secure termination. Operating at a maximum voltage of 700 V, it guarantees reliable performance in demanding applications. With a compact size of 15.75 x 20.7 x 4.95 mm and a temperature coefficient of ±50 ppm/°C, this resistor is ideal for space-constrained designs that require stability over a wide range of operating conditions. Upgrade your through-hole resistor technology with this RoHS-compliant component, perfect for power management and industrial electronics.