4-2176429-8

Heilind Number:AMP4-2176429-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2176429-8
ECAD Model:
3D Model

Description:

MPT100 27R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176429-8
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:27 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-2176429-8

Detailed Description

Enhance your circuitry with the MPT100 27R 1% Radial Leaded Resistor. This high-performance component boasts a power rating of 100 W and a resistance of 27 Ω, ensuring reliable operation in demanding applications. With a rated voltage of 700 V and a temperature coefficient of ±50 ppm/°C, it offers stable performance under varying conditions. The TO247 size code and tinned copper leads make for easy installation, while the thick film element type guarantees precision and durability. RoHS compliance underscores our commitment to environmental responsibility, making this resistor a smart choice for your project. Elevate your electronics with the MPT100 27R 1%.