4-2176430-1

Heilind Number:AMP4-2176430-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2176430-1
ECAD Model:
3D Model

Description:

MPT35 5R6 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176430-1
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:5.6 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-2176430-1

Detailed Description

Enhance your circuitry with the MPT35 5R6 1% Thick Film Resistor. This high-quality component, featuring a power rating of 35W and a resistance of 5.6Ω, is designed for reliable performance in TO220 radial leaded applications. With tinned copper leads and a rated voltage of 350V, it ensures efficient power transfer and durability. The ±100 ppm/°C temperature coefficient guarantees stable operation across varying thermal conditions, while the 1% tolerance ensures precision in signal processing. Measuring 10.16 x 15 x 4.6mm, it offers a compact solution for through-hole mounting. Ideal for a wide range of electronic projects, this resistor is a valuable addition to any engineer's toolkit.