4-2176430-3

Heilind Number:AMP4-2176430-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2176430-3
ECAD Model:
3D Model

Description:

MPT35 8R2 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176430-3
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:8.2 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-2176430-3

Detailed Description

Elevate your electronic circuitry with our MPT35 8R2 1% Thick Film Resistor. Designed for high-power applications, this TO220 package boasts a power rating of 35W and a resistance of 8.2Ω, ensuring reliable performance even under demanding conditions. With tinned copper leads for secure termination, this radial-leaded resistor measures 10.16 x 15 x 4.6mm, making it a compact yet powerful component. Its 1% tolerance and ±100 ppm/°C temperature coefficient guarantee precision and stability in your designs. RoHS compliant and rated for 350V, it's an eco-friendly and durable choice for Through Hole Resistors. Upgrade your setup with this essential component for optimal functionality and longevity.