| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176430-5 |
| Mount Type: | Radial Leaded |
| Size Code: | TO220 |
| Power Rating: | 35 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 12 Ω |
| Rated Voltage: | 350 V |
| Dimensions: | 10.16 x 15 x 4.6 mm |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP4-2176430-5 |
4-2176430-5
| Heilind Number: | AMP4-2176430-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176430-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the MPT35 12R 1% Radial Leaded Resistor. Boasting a power rating of 35 W and a resistance of 12 Ω, this robust component ensures reliable performance in high-power applications. With a rated voltage of 350 V and a temperature coefficient of ±50 ppm/°C, it maintains stability even in demanding environments. Featuring thick film technology and tinned copper leads for efficient heat dissipation, it guarantees precision and durability. RoHS compliant and measuring 10.16 x 15 x 4.6 mm, it's the perfect choice for through hole resistor applications. Elevate your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176430-6 | ![]() |


