4-2176430-8

Heilind Number:AMP4-2176430-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2176430-8
ECAD Model:
3D Model

Description:

MPT35 22R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176430-8
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-2176430-8

Detailed Description

Enhance your circuit design with the MPT35 22R 1% Radial Leaded Resistor. This high-quality through-hole resistor boasts a power rating of 35W and a resistance of 22Ω, making it ideal for a wide range of applications. With a rated voltage of 350V and a tolerance of 1%, you can rely on its precise performance. The thick film element and tinned copper leads ensure durability and efficient conductivity. Measuring 10.16 x 15 x 4.6mm, it fits seamlessly into TO220 mounting configurations. Its ±50 ppm/°C temperature coefficient guarantees stability even in varying operating conditions. Upgrade your electronics with this reliable component, perfect for industrial and commercial use. Note: This product is not RoHS compliant.