| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176433-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 560 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176433-3 |
4-2176433-3
| Heilind Number: | AMP4-2176433-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176433-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0402 1% 560R 0.1W resistor. Measuring 0402 in size, this surface mount component is designed for high precision applications. Boasting a power rating of .1 W and a resistance of 560 Ω, it ensures reliable operation. With a rated voltage of 50 V and solder termination, installation is a breeze. Its compact dimensions of 1 x .5 x .35 mm make it ideal for space-constrained designs. RoHS compliant and featuring a thick film element, this general purpose resistor guarantees quality and durability. Perfect for various electronic projects, it is a must-have in your inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176433-4 | ![]() |


