| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176433-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 620 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176433-4 |
4-2176433-4
| Heilind Number: | AMP4-2176433-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176433-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0402 1% 620R 0.1W surface mount resistor. Featuring a compact 0402 size and a power rating of 0.1W, this general-purpose resistor is ideal for a wide range of applications. With a resistance of 620 Ω and a tolerance of 1%, it ensures precise and reliable operation. The thick film element and solder termination guarantee durability and easy installation. Compliant with RoHS regulations, it meets environmental standards without compromising on quality. Upgrade your electronics with this high-performance component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176433-5 | ![]() |


