| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176433-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 680 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176433-5 |
4-2176433-5
| Heilind Number: | AMP4-2176433-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176433-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0402 1% 680R 0.1W Surface Mount Resistor. This high-quality component, featuring a thick film element, guarantees precise performance in a compact 0402 package. With a resistance of 680 Ω and a power rating of .1 W, it's ideal for a wide range of applications. Solder termination ensures secure connectivity, while its 50 V rated voltage offers reliable operation. RoHS compliant and designed for easy surface mounting, this resistor is a must-have for general purpose electronic projects. Elevate your designs with the trusted performance of Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176433-6 | ![]() |


