| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176433-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 910 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176433-8 |
4-2176433-8
| Heilind Number: | AMP4-2176433-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176433-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0402 1% surface mount resistor. Its compact 0402 size and low power rating of 0.1W make it ideal for space-constrained applications. With a resistance of 910 Ω and tolerance of 1%, it ensures precise and reliable operation. The thick film element technology guarantees high performance, while the solder termination type simplifies installation. Designed for a rated voltage of 50V, it meets industry standards for quality and durability. Perfect for general purpose use, this resistor is a versatile component for various electronic projects. Upgrade your designs with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176433-9 | ![]() |


