| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176437-1 |
| Size Code: | 1206 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 620 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176437-1 |
4-2176437-1
| Heilind Number: | AMP4-2176437-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176437-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with our CRGH1206 1% resistor. With a power rating of 0.1W and a resistance of 620KΩ, this surface mount component is designed for precision performance. Its compact 1206 size and solder termination make it easy to integrate seamlessly onto your PCB. Operating at a rated voltage of 200V, it ensures reliable functionality in various circuit applications. The thick film element, with a tolerance of 1%, guarantees accurate and consistent performance. Trust in our general purpose resistor to deliver the quality and durability your projects demand.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176437-2 | ![]() |


