| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2232516-1 |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Mount Angle: | Right Angle |
| Number of Positions: | 36 |
| Profile: | Standard |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Shell Type: | Full Metal Shell |
| SKU: | AMP4-2232516-1 |
4-2232516-1
| Heilind Number: | AMP4-2232516-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2232516-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This SCSI .050 Receptacle Assembly features 36 gold-plated contacts in a right-angle mount, ideal for high-speed data transmission. With two rows of terminals housed in a standard-profile, full metal shell, it offers secure mating with latch retention. Designed for durability and performance, this assembly is RoHS compliant, ensuring environmental responsibility. Perfect for a variety of applications in the connectivity sector, it comes packaged in a convenient tray or box for easy handling.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2232346-1 | ![]() |


