| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2232546-4 |
| Series: | Grace Inertia 2.5 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-2232546-4 |
| SKU: | AMP4-2232546-4 |
4-2232546-4
Specifications
Detailed Description
Enhance your power connectivity with the Grace Inertia 2.5 HDR ASS 4P YEL NO BOSS TAPE connector. Crafted from durable Nylon 6/6 - GF, this board mount header ensures reliable performance in various applications. Its 2.5mm pitch and 3A contact amperage make it ideal for power circuits, while the UL 94V-0 flammability standard guarantees safety. With four positions and a vertical mount orientation, it offers versatility in design. Operating in a wide temperature range from -30 to 105°C, this header is suitable for demanding environments. RoHS compliant and featuring tin plating, it meets international standards for sustainability and performance. Elevate your power connection solutions with the Grace Inertia 2.5 HDR ASS connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 2232905-1 | ![]() | |
| TE Connectivity 2232983-1 | ![]() |


