| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2317656-0 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2317656-0 |
4-2317656-0
| Heilind Number: | AMP4-2317656-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2317656-0 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your AV setup with the AV25 DPL 3A Moving Ring Blue Push Button Switch. Designed for panel mounting, this sleek and durable switch features copper contacts with silver plating for reliable performance. With a vertical mount angle and round actuator, it's easy to operate with a simple On/Off function. Rated for 250VAC, this switch is suitable for a variety of applications. Its illuminated design adds a touch of style while ensuring visibility in low-light environments. Plus, with DPST contact configuration and RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your control system with this premium push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317655-2 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


