4-2319848-5

Heilind Number:AMP4-2319848-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2319848-5
ECAD Model:
3D Model

Description:

END STACK DIP 3P G RECESS T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2319848-5
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:3
Housing Color:Black
Actuator Color:White
Number of Switches:3
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP4-2319848-5

Detailed Description

Easily control electronic circuits with this End Stack DIP Switch. Featuring a 3-position SPST configuration with slide actuator, it offers smooth operation for selecting between different settings. The surface mount design, with a vertical mount angle and 2.54mm pitch, ensures secure placement on PCBs. Crafted with durable copper alloy contacts and a black housing, it guarantees reliable performance in various applications. With a low amperage rating of 0.025A and a rated voltage of 24VDC, this switch is suitable for use in a wide range of electronic devices. Its RoHS compliance also ensures environmental responsibility. Upgrade your circuit control with this versatile DIP switch.