| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-292254-3 |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | .385 in, 9.78 mm |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP4-292254-3 |
4-292254-3
| Heilind Number: | AMP4-292254-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-292254-3 |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and connect your circuit with our CT Relay Header Assembly, featuring three yellow-housing pins for efficient signal transmission. Crafted with durable nylon 6/6 material and brass contacts, this panel-mount connector ensures reliable performance in a range of applications. With a compact design measuring just 6mm in width and 12mm in height, it's ideal for tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F) and voltage up to 125V, this RoHS-compliant assembly guarantees safety and compliance. Perfect for wire-to-panel connections, it offers secure mating retention for peace of mind. Upgrade your electronic setup with this high-quality connector, designed for optimal functionality and longevity.


