| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-292254-7 |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 17.78 mm, .699 in |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 7 |
| Housing Color: | Yellow |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP4-292254-7 |
4-292254-7
| Heilind Number: | AMP4-292254-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-292254-7 |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and connect with this CT Relay Header Assembly, featuring seven pins in a vibrant yellow housing. Crafted from durable Nylon 6/6 material, it ensures reliable performance in signal applications. The brass contacts, with a 4 A amperage rating, guarantee efficient power transmission. With a compact overall width of 6mm and a panel mount design, it's perfect for space-saving installations. Operating within a wide temperature range of -40 to 105 °C (-40 to 221 °F) and compliant with RoHS standards, this connector assembly is both versatile and environmentally friendly. Ideal for wire-to-panel connections, it offers secure mating retention for added convenience. Upgrade your electronic systems with this high-quality relay header assembly.


