| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-440054-4 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 300 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .238 in, 6.05 mm |
| PCB Retention Type: | Kinked Tines |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E976 |
| Wire Size: | 24 - 30 AWG |
| Connector Length: | 10 mm, .393 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .131 in, 3.35 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-440054-4 |
| SKU: | AMP4-440054-4 |
4-440054-4
| Heilind Number: | AMP4-440054-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-440054-4 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronics assembly with this HPI 2.0MM Vertical PCB Mount Header, boasting a vibrant yellow housing made of durable Nylon 6/6 - GF. With four 2mm pitch contact pins, this connector is ideal for signal applications, boasting a contact amperage of 3A and a voltage rating of 250V AC/DC. The brass contacts with tin plating ensure reliable conductivity, while the UL 94V-0 flammability standard compliance guarantees safety. Featuring a termination method of crimp and through hole-solder, it offers versatility in installation. The connector's compact dimensions, measuring 10mm in length and 4.7mm in width, make it suitable for wire-to-board connections, accommodating wire sizes from 24 to 30 AWG. Operating in a temperature range of -25 to 85°C, this connector is designed for optimal performance in various environments. With a package quantity of 300, it's perfect for bulk assembly projects, ensuring you have an ample supply on hand.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 440129-4 | ![]() | |
| TE Connectivity 6-440129-4 | ![]() | |
| TE Connectivity 8-440129-4 | ![]() |


