| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-487576-9 |
| Series: | ZIF LINE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 150 V AC |
| Contact Type: | Socket |
| Package Quantity: | 31 |
| Cable Type: | FFC |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 961 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5626 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .155 in, 3.94 mm |
| Insertion Force: | ZIF |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-487576-9 |
| SKU: | AMP4-487576-9 |
4-487576-9
Specifications
Detailed Description
Enhance your connection efficiency with our ZIF LINE Connector Assembly. Featuring a straight housing orientation and vertical mount type, this receptacle is designed for seamless board integration using Through Hole - Solder termination. With UL 94V-0 standards met, rest assured of its high-quality thermoplastic housing material's safety. Its 8 contacts, arranged in 2 rows with a pitch of 1.27mm (.05in), are constructed of durable phosphor bronze with tin plating, ensuring reliable signal transmission. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F) and with a voltage rating of 150V AC, this connector is suitable for various applications. Its black housing color, along with polarization mating alignment, adds convenience to installations. Whether for data or device connectivity, this connector with a 1A amperage rating and 5000 MΩ insulation resistance guarantees optimal performance. RoHS compliant and meeting ECCN: EAR99 regulations, it's a reliable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 84534-8 | ![]() |


