4-641119-6

Heilind Number:AMP4-641119-6
Manufacturer:TE Connectivity
Manufacturer Number:4-641119-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

16P MTA156 HDR ASSY FL/ST LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-641119-6
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:16
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:2.652 in, 67.36 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:4-641119-6
SKU:AMP4-641119-6

Detailed Description

Enhance your power circuit applications with this MTA 156 Connector, featuring a durable polyester housing with a natural color finish. Designed for efficient board mount installation, it boasts a single row configuration with 16 gold-plated pin contacts for reliable conductivity. With a contact rating of 7A at 600V AC, this connector ensures high-performance power transmission. Its UL 94V-0 flammability standard compliance guarantees safety, while a wide operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for various environments. Ideal for wire-to-board connections in appliances, this connector is RoHS compliant, offering a sustainable solution for your projects. With LR7189 and E28476 certifications, you can trust in its quality and reliability. Upgrade your PCB assemblies with this versatile and efficient connector.