| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640250-6 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.35 |
| Overall Length: | 2.496 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.496 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | Standard |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640250-6 |
| SKU: | AMP1-640250-6 |
1-640250-6
Specifications
Detailed Description
Easily connect power and signal cables with this SL-156 series nylon housing receptacle. Designed for cable mount installation, it features 16 contacts in a single row, suitable for a variety of applications. The crimp termination method ensures secure wire connections, while the UL 94V-0 housing material guarantees safety. With a maximum operating temperature of 105°C, this connector is reliable even in high-temperature environments. Its natural color blends seamlessly with any setup, and the locking ramp mating retention type provides added security. Perfect for appliances and other electronic devices, this connector is RoHS compliant, meeting international standards for environmental responsibility. Packaged in quantities of 1000, it's ideal for large-scale projects. Upgrade your connectivity with this versatile and durable housing receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-4 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-480699-2 | 02P UMNL CAP HSG RED | ![]() |
| TE Connectivity 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 1-87456-0 | 14 MODIV HSG DR MRKD .100CL | ![]() |
| TE Connectivity 102107-2 | MOD IV PIN LP | ![]() |
| TE Connectivity 1445022-6 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 2-36152-1 | PIDG 22-16 22-18 MIL R 6; TAPE | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 3-350980-1 | SL156 RECEPTACLE | ![]() |
| TE Connectivity 3-644457-8 | 08P MTA100 HDR ASSY R/A NARROW | ![]() |
| TE Connectivity 3-770522-1 | SL156 HOODED CONTACT, LP LF | ![]() |
| TE Connectivity 350690-1 | UMNL PIN 24-18 PTPBR L/P | ![]() |
| TE Connectivity 350923-3 | Cut Strip - UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| TE Connectivity 640250-7 | 07P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640454-5 | 05P MTA100 HDR ASSY SQ STR POL | ![]() |
| TE Connectivity 8-34541-1 | PIDG SPD 22-16COMM 22-18MIL 6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2023 | PCN-23-178595 - Adding an additional resin option. Adding an additional resin option for the SL156 housings listed in the affected objects of PCN. Also, bumping up the revision level of affected customer drawings to capture this change. Reference performance test data: 501-160659 | Download | |||
| 04/27/2013 | REMOVING ALTERNATE MATERIAL FROM PRODUCT DWG. | Download | |||


