4-641208-8

Heilind Number:AMP4-641208-8
Manufacturer:TE Connectivity
Manufacturer Number:4-641208-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

18P MTA156 HDR ASSY FL ST LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-641208-8
Series:MTA 156
Housing Material:Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:18
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.8 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:2.964 in, 75.29 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:4-641208-8
SKU:AMP4-641208-8

Detailed Description

Introducing the MTA 156 series PCB connector, a reliable solution for power applications. With a durable polyester housing in a natural color, this connector offers 18 gold-plated pin contacts for secure and efficient power transmission. Featuring a 3.96 mm pitch and a voltage rating of 600 V AC, it ensures high-performance connectivity. The solder termination method and UL 94V-0 flammability standard compliance guarantee safety and ease of installation. Designed for board mount vertical orientation, this connector is ideal for appliances and other power-centric systems. With various agency certifications and RoHS compliance, it meets international quality standards. Trust in the MTA 156 series for your power connectivity needs.