| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-641438-5 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 15 |
| Housing Color: | White |
| GPL: | 103 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.37 mm, .487 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | 2.5 in, 63.5 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 1.01 in, 25.65 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Tab Housing |
| Number of Cavities: | 15 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-641438-5 |
| SKU: | AMP4-641438-5 |
4-641438-5
| Heilind Number: | AMP4-641438-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-641438-5 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with this high-quality MTA 156 Connector Assembly, meticulously crafted for optimal performance. Compliant with CSA and UL standards, this plug connector features a durable Nylon 6/6 housing in a pristine white hue. With a single row design and cable mount configuration, it offers convenient installation in various applications. The IDC termination method ensures secure connections, while the tin-plated contacts provide reliable conductivity. Rated for 600V AC, it accommodates 24 AWG stranded wires, making it suitable for signal transmission. Featuring 15 positions in an inline layout, this connector is ideal for appliances and other electronic devices. Its polarization and locking lance contact retention system guarantee a stable connection, even in harsh environments. With an operating temperature range of -55 to 105°C and UL 94V-2 flammability standard compliance, it offers durability and safety. Perfect for wire-to-wire applications, this connector assembly is RoHS compliant, ensuring environmental responsibility. Whether for industrial or commercial use, this connector is a dependable solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770996-5 | ![]() | |
| TE Connectivity 4-640601-5 | ![]() | |
| TE Connectivity 4-640602-5 | ![]() |


