| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-643818-4 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Package Quantity: | 125 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 14 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Profile: | Standard |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 µm, 80 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 9.02 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 1524 |
| Number of Power Positions: | 14 |
| Wire Size: | 20 AWG, .517 mm² |
| Contact Layout: | Inline |
| Connector Length: | 55.47 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 30 µin, .762 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Closed End |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-643818-4 |
| SKU: | AMP4-643818-4 |
4-643818-4
Specifications
Detailed Description
Enhance power connectivity with our MTA 156 series connector assembly, ideal for various appliances and power applications. This yellow housing, made of durable nylon with UL 94V-2 material flammability standard, ensures safety and reliability. Featuring insulation displacement crimp (IDC) termination on stranded wires, it offers easy installation with a cable mount (free-hanging) design. With CSA and UL standards met, this connector guarantees quality performance. Its 14 socket contacts, designed for 20 AWG wires, support a contact layout of inline configuration. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F) and voltage up to 600 V AC, it is suitable for demanding environments. Each package includes 125 units, making it convenient for large-scale installations. The connector's profile is standard, with a mating retention type of locking ramp for secure connections. RoHS compliant and featuring a matte finish on tin plating, it meets environmental standards. With a connector length of 55.47 mm and a height of 9.02 mm, it offers a compact yet efficient solution for wire-to-board connections. Trust in LR7189 CSA agency certification and our reliable connector system for seamless power transmission in your applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-643818-4 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 4-643818-4 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 4-643818-4 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 4-643818-4 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640384-4 | ![]() |


