| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-647615-2 |
| Series: | MTA 156 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .156 in, 3.96 mm |
| Contact Amperage: | 14.24 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.35 µm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Unshrouded |
| Part Aliases: | 4-647615-2 |
| SKU: | AMP4-647615-2 |
4-647615-2
Specifications
Detailed Description
Introducing the MTA 156 series board mount connector, designed for power applications with a pitch of 3.96mm (.156in) and a contact amperage of 14.24A. Featuring 12 positions in a right-angle mount orientation, this connector ensures secure and reliable connections in various electronic systems. With a natural housing color and matte tin plating in the contact mating area, it offers both durability and efficient performance. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for use in demanding environments. With solder termination and mating retention, it guarantees ease of installation and stability on the PCB. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental sustainability and export control. Perfect for appliances and other electronic devices, this connector is an essential component for your PCB assembly needs.


