4-794619-6

Heilind Number:AMP4-794619-6
Manufacturer:TE Connectivity
Manufacturer Number:4-794619-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16P MICRO MNL ASSY,R/A,HDR LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-794619-6
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.118 in, 3 mm
Package Quantity:130
Contact Amperage:5 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Boardlock
Boardlock Material:Nylon
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:16
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:4-794619-6
SKU:AMP4-794619-6

Detailed Description

Experience reliable power connectivity with our Micro MATE-N-LOK connectors. Perfect for a range of applications, these UL and CSA certified connectors feature a durable high-temperature nylon housing in sleek black. With a pitch of 3mm, they offer secure board mount installation through hole solder termination, ensuring a stable connection. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), these connectors are designed for performance in demanding environments. With 16 gold-plated pin contacts rated for 5A, they provide efficient power transmission. Mating retention is enhanced with locking tabs, while boardlock PCB retention ensures stability. VDE tested and RoHS compliant, these connectors meet international standards for quality and safety, making them the ideal choice for your power applications.