4-794620-6

Heilind Number:AMP4-794620-6
Manufacturer:TE Connectivity
Manufacturer Number:4-794620-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16P MICRO MNL ASSY,R/A,HDR,LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-794620-6
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.118 in, 3 mm
Package Quantity:130
Contact Amperage:5 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Boardlock
Boardlock Material:Nylon
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:16
Wire Size:.051 - .517 mm², 20 - 30 AWG
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
Termination Post Tail Length:.135 in, 3.43 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:4-794620-6
SKU:AMP4-794620-6

Detailed Description

Introducing the Micro MATE-N-LOK series, a high-performance power connector designed for board mounting applications. With CSA and UL standards met, this connector ensures reliable performance in various environments. Featuring a durable housing made of high-temperature nylon in a sleek black color, it offers two rows of 16 gold-plated pin contacts for optimal conductivity. The right-angle mount orientation and boardlock PCB retention make installation easy and secure. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for demanding power applications. With a contact amperage of 5A and a voltage rating of 250V AC/DC, it is ideal for power transmission in appliances and other electronic devices. RoHS compliant and VDE tested, it guarantees safety and quality assurance. Whether in industrial or consumer electronics, the Micro MATE-N-LOK connector is a reliable solution for wire-to-board power connections.