| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794627-6 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 3 mm |
| Package Quantity: | 150 |
| Contact Amperage: | 5 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 8.11 mm |
| PCB Retention Type: | Hold-Down Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 16 |
| Wire Size: | .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG |
| Connector Length: | 24.86 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 7.37 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794627-6 |
| SKU: | AMP4-794627-6 |
4-794627-6
Specifications
Detailed Description
Experience reliable power connections with our Micro MATE-N-LOK Connector, ideal for various applications. This high-quality connector features a durable housing made of High Temperature Nylon, meeting CSA and UL standards for enhanced safety and performance. With a compact design and board mount capability, it's perfect for space-saving installations. The surface mount termination method and 3mm pitch ensure easy and efficient connectivity. Operating at voltages of up to 250V AC/DC, with a contact amperage of 5A, it's suitable for power applications. The 16-position connector, with a black housing color and right-angle mount orientation, offers versatility in use. With features like tin plating, hold-down posts for PCB retention, and polarization for mating alignment, it guarantees secure and stable connections. Designed for reliability, it has a UL 94V-0 flammability rating and an operating temperature range of -40 to 105°C. RoHS compliant and lead-free solder capable, it's an environmentally friendly choice. Whether for appliances, industrial equipment, or other electronic devices, this connector ensures optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794617-6 | ![]() |


