| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794629-6 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 150 |
| Contact Amperage: | 5 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 3 mm |
| PCB Retention Type: | Hold-Down Post |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 16 |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 10.1 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794629-6 |
| SKU: | AMP4-794629-6 |
4-794629-6
Specifications
Detailed Description
Enhance your power connectivity with our Micro MATE-N-LOK series, featuring a high-temperature nylon housing in sleek black. With UL and CSA standards met, this surface-mount connector ensures reliable performance in a variety of applications. Its two rows of 16 gold-plated pin contacts allow for efficient power transfer, rated for 5A at 250V AC/DC. The right-angle mount orientation and boardlock feature provide secure installation, while the hold-down post and tin termination ensure stability on a 1.6mm PCB. Operating from -40 to 105°C, this connector is suitable for demanding environments. With LR7189 certification and RoHS compliance, it meets international quality standards. Whether for appliances or industrial equipment, the Micro MATE-N-LOK connector offers a dependable solution for wire-to-board power connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-20-16SW | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2015 | E-15-001240 - Product Improvement. VDE Certification reinstating. TE logo added on 2-24 Position Micro Mate-N-Lok header housings. | Download | |||


