| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794630-6 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 130 |
| Contact Amperage: | 5 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 9.24 mm |
| PCB Retention Type: | Retention Bump |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 16 |
| Connector Length: | 24.86 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 8.67 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794630-6 |
| SKU: | AMP4-794630-6 |
4-794630-6
Specifications
Detailed Description
Introducing the Micro MATE-N-LOK Power Connector, a reliable solution for power applications. This UL and CSA certified connector features a durable Nylon housing in sleek black, with two rows of 16 pin contacts for secure board mount installation. With a pitch of 3mm, it offers a voltage rating of 250V AC/DC and a contact amperage of 5A, ensuring efficient power transmission. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. Its through-hole solder termination method and retention bump design on the PCB ensure stability and ease of assembly. VDE tested and RoHS compliant, this connector guarantees quality and environmental safety. Perfect for appliances and other power applications, it's a essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-20-16SW | ![]() |


