| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-796640-7 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 14 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 4-796640-7 |
| SKU: | AMP4-796640-7 |
4-796640-7
| Heilind Number: | AMP4-796640-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-796640-7 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this high-performance terminal block, designed for seamless wire-to-board integration. Featuring a robust housing made of PA 6/6 material in a vibrant green color, this connector ensures reliable performance in industrial settings. With a contact pitch of 5mm (.197 in) and a voltage rating of 300V AC, it offers versatility and efficiency. The right-angle mount angle and side-stackable configuration make it ideal for space-saving applications. With a contact rating of 15A and compatibility with wire sizes ranging from 12 to 30 AWG (.05 - 3 mm²), this terminal block is suitable for a wide range of power and signal circuit applications. Its tin-plated phosphor bronze contacts guarantee secure and durable connections, while the nickel-plated brass screws provide excellent conductivity. With a package quantity of 50, it's perfect for large-scale projects. Meeting RoHS compliance standards, this terminal block prioritizes environmental responsibility without compromising on performance. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it ensures reliability even in harsh conditions. Elevate your connectivity solutions with this premium terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-282822-4 | ![]() |


