4-84534-0

Heilind Number:AMP4-84534-0
Manufacturer:TE Connectivity
Manufacturer Number:4-84534-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25MM FFC POST PLATED V 40P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-84534-0
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:40
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Straight
Pitch:.049 in, 1.25 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:60
Cable Type:FPC/FFC
Number of Positions:40
Housing Color:White
Mount Orientation:Vertical
GPL:961
Tail Length:.126 in, 3.2 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:31.49 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.307 in, 7.8 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:2.116 in, 53.75 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.189 in, 4.8 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:4-84534-0
SKU:AMP4-84534-0

Detailed Description

Introducing a high-performance Connector Assembly from our FPC series, designed for seamless board mounting. With a housing made of durable Polybutylene Terephthalate - GF, this receptacle features 40 contacts in a single row, ideal for signal transmission. The straight body orientation and vertical mount orientation offer versatility in installation. Its Phosphor Bronze contacts with Tin plating ensure reliable connectivity, while the 1.25mm pitch accommodates precise FPC/FFC cable termination. Operating in a wide temperature range of -40 to 85°C, this connector is suitable for various environments. RoHS compliant and with a package quantity of 60, it's perfect for data and devices applications requiring a secure and efficient connection solution.